
ESF3024 | |
|---|---|
DigiKey Part Number | ESF3024-ND |
Manufacturer | |
Manufacturer Product Number | ESF3024 |
Description | FRAME SWING 27.8X21.8X0.6" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame 27.750" L x 21.790" W x 0.620" H (704.85mm x 553.47mm x 15.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ESF3024 Models |
Category | Type Frame |
Manufacturer Hammond Manufacturing | Features Hinged |
Series | For Use With/Related Products Eclipse Series |
Packaging Box | Size / Dimension 27.750" L x 21.790" W x 0.620" H (704.85mm x 553.47mm x 15.75mm) |
Part Status Active | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 160,34000 Kč | 8 160,34 Kč |
| Unit Price without VAT: | 8 160,34000 Kč |
|---|---|
| Unit Price with VAT: | 9 874,01140 Kč |






