
EP3024 | |
|---|---|
DigiKey Part Number | EP3024-ND |
Manufacturer | |
Manufacturer Product Number | EP3024 |
Description | PANEL STEEL 28.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 28.200" L x 22.200" W (716.28mm x 563.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3024 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 28.200" L x 22.200" W (716.28mm x 563.88mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 650,32000 Kč | 2 650,32 Kč |
| 5 | 2 238,08800 Kč | 11 190,44 Kč |
| 10 | 2 082,15100 Kč | 20 821,51 Kč |
| 25 | 2 010,67040 Kč | 50 266,76 Kč |
| Unit Price without VAT: | 2 650,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 206,88720 Kč |







