
EJ1264 | |
|---|---|
DigiKey Part Number | HM5374-ND |
Manufacturer | |
Manufacturer Product Number | EJ1264 |
Description | BOX STEEL GRAY 12"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 6.000" W (304.80mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ1264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 343,80000 Kč | 2 343,80 Kč |
| 5 | 1 978,89400 Kč | 9 894,47 Kč |
| 10 | 1 840,87400 Kč | 18 408,74 Kč |
| 25 | 1 747,30240 Kč | 43 682,56 Kč |
| Unit Price without VAT: | 2 343,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 835,99800 Kč |







