
14A1105 | |
|---|---|
DigiKey Part Number | HM3300-ND |
Manufacturer | |
Manufacturer Product Number | 14A1105 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 10.750" L x 4.880" W x 0.080" H (273.05mm x 123.95mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A1105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 10.750" L x 4.880" W x 0.080" H (273.05mm x 123.95mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 5 | 277,63600 Kč | 1 388,18 Kč |
| 10 | 257,91800 Kč | 2 579,18 Kč |
| 25 | 234,12760 Kč | 5 853,19 Kč |
| 50 | 217,70300 Kč | 10 885,15 Kč |
| 100 | 202,50050 Kč | 20 250,05 Kč |
| 250 | 188,14208 Kč | 47 035,52 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |



