
14R1105 | |
|---|---|
DigiKey Part Number | HM3310-ND |
Manufacturer | |
Manufacturer Product Number | 14R1105 |
Description | PANEL INNER STL 10.75X4.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 4.880" W (273.05mm x 123.95mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R1105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 10.750" L x 4.880" W (273.05mm x 123.95mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 5 | 234,92600 Kč | 1 174,63 Kč |
| 10 | 218,23200 Kč | 2 182,32 Kč |
| 25 | 198,06160 Kč | 4 951,54 Kč |
| 50 | 184,14820 Kč | 9 207,41 Kč |
| 100 | 171,26810 Kč | 17 126,81 Kč |
| 250 | 155,69680 Kč | 38 924,20 Kč |
| 500 | 155,62038 Kč | 77 810,19 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |




