


HJ1264HLP | |
|---|---|
DigiKey Part Number | HM5467-ND |
Manufacturer | |
Manufacturer Product Number | HJ1264HLP |
Description | BOX STEEL GRAY 12"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 6.000" W (304.80mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ1264HLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 297,39000 Kč | 2 297,39 Kč |
| 5 | 1 939,62800 Kč | 9 698,14 Kč |
| 10 | 1 804,31600 Kč | 18 043,16 Kč |
| 25 | 1 708,06120 Kč | 42 701,53 Kč |
| Unit Price without VAT: | 2 297,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 779,84190 Kč |


