Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ12105SS

DigiKey Part Number
HM5371-ND
Manufacturer
Manufacturer Product Number
EJ12105SS
Description
BOX S STL NATURAL 12"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ12105SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
5.000" (127.00mm)
Area (L x W)
120in² (774cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 445,53000 Kč9 445,53 Kč
58 488,98800 Kč42 444,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9 445,53000 Kč
Unit Price with VAT:11 429,09130 Kč