
CS242410 | |
|---|---|
DigiKey Part Number | CS242410-ND |
Manufacturer | |
Manufacturer Product Number | CS242410 |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS242410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 49 lbs (22.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 965,82000 Kč | 3 965,82 Kč |
| 5 | 3 390,01800 Kč | 16 950,09 Kč |
| 10 | 3 377,99900 Kč | 33 779,99 Kč |
| Unit Price without VAT: | 3 965,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 798,64220 Kč |








