
CAGKIT1032-25 | |
|---|---|
DigiKey Part Number | 164-CAGKIT1032-25-ND |
Manufacturer | |
Manufacturer Product Number | CAGKIT1032-25 |
Description | MOUNTING SCREW/CAGE NUT 25PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Screw, Cage Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Screw, Cage Nut | |
Features | - | |
For Use With/Related Products | HMEGS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,12000 Kč | 478,12 Kč |
| 5 | 402,57400 Kč | 2 012,87 Kč |
| 10 | 374,07900 Kč | 3 740,79 Kč |
| 25 | 339,68880 Kč | 8 492,22 Kč |
| 50 | 315,93600 Kč | 15 796,80 Kč |
| 100 | 293,94050 Kč | 29 394,05 Kč |
| 250 | 286,93096 Kč | 71 732,74 Kč |
| Unit Price without VAT: | 478,12000 Kč |
|---|---|
| Unit Price with VAT: | 578,52520 Kč |





