
CAGKIT1032-100 | |
|---|---|
DigiKey Part Number | HM5272-ND |
Manufacturer | |
Manufacturer Product Number | CAGKIT1032-100 |
Description | CAGE-NUT COMBO 10-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
Features | - | |
For Use With/Related Products | Rack Mount Equipment | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,85000 Kč | 1 515,85 Kč |
| 5 | 1 321,65600 Kč | 6 608,28 Kč |
| 10 | 1 253,41300 Kč | 12 534,13 Kč |
| 25 | 1 174,72880 Kč | 29 368,22 Kč |
| 50 | 1 122,75460 Kč | 56 137,73 Kč |
| 100 | 1 076,44360 Kč | 107 644,36 Kč |
| Unit Price without VAT: | 1 515,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,17850 Kč |











