
RCNIT | |
|---|---|
DigiKey Part Number | HM1594-ND |
Manufacturer | |
Manufacturer Product Number | RCNIT |
Description | TOOL CAGE NUT INSERTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Insertion Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Insertion Tool | |
Features | - | |
For Use With/Related Products | Cage Nuts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 5 | 206,49400 Kč | 1 032,47 Kč |
| 10 | 191,77500 Kč | 1 917,75 Kč |
| 25 | 174,04840 Kč | 4 351,21 Kč |
| 50 | 161,79800 Kč | 8 089,90 Kč |
| 100 | 150,47170 Kč | 15 047,17 Kč |
| 250 | 136,77676 Kč | 34 194,19 Kč |
| 500 | 134,38720 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |


