
DNDMV1918BK1 | |
|---|---|
DigiKey Part Number | DNDMV1918BK1-ND |
Manufacturer | |
Manufacturer Product Number | DNDMV1918BK1 |
Description | RACK SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 18.000" L x 19.000" W (457.20mm x 482.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNDMV1918BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 18.000" L x 19.000" W (457.20mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 231,88000 Kč | 2 231,88 Kč |
| 5 | 1 884,31800 Kč | 9 421,59 Kč |
| 10 | 1 752,82900 Kč | 17 528,29 Kč |
| 25 | 1 652,96240 Kč | 41 324,06 Kč |
| Unit Price without VAT: | 2 231,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 700,57480 Kč |





