
BRP1UBK | |
|---|---|
DigiKey Part Number | HM2316-ND |
Manufacturer | |
Manufacturer Product Number | BRP1UBK |
Description | PANEL RACK BRUSHED BLK 1U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
EDA/CAD Models | BRP1UBK Models |
Category | Part Status Active |
Manufacturer Hammond Manufacturing | Accessory Type Cable Management |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,72000 Kč | 1 143,72 Kč |
| 5 | 964,40000 Kč | 4 822,00 Kč |
| 10 | 896,72400 Kč | 8 967,24 Kč |
| 25 | 814,94120 Kč | 20 373,53 Kč |
| 50 | 774,15620 Kč | 38 707,81 Kč |
| Unit Price without VAT: | 1 143,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,90120 Kč |











