


269EX | |
|---|---|
DigiKey Part Number | HM1572-ND |
Manufacturer | |
Manufacturer Product Number | 269EX |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V Primary 380V, 6.3V Secondary 71mA, 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 380V, 6.3V | |
Current - Output (Max) | 71mA, 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 55.63mm L x 66.80mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 672,21000 Kč | 1 672,21 Kč |
| 10 | 1 502,76000 Kč | 15 027,60 Kč |
| 25 | 1 439,78640 Kč | 35 994,66 Kč |
| 50 | 1 393,75840 Kč | 69 687,92 Kč |
| 100 | 1 349,11770 Kč | 134 911,77 Kč |
| Unit Price without VAT: | 1 672,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 023,37410 Kč |







