


269BX | |
|---|---|
DigiKey Part Number | HM4995-ND |
Manufacturer | |
Manufacturer Product Number | 269BX |
Description | PWR XFMR LAMINATED 38VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 38VA Power Transformer 115V Primary 300V, 6.3V Secondary 86mA, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 300V, 6.3V | |
Current - Output (Max) | 86mA, 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 38VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 55.63mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,63000 Kč | 1 724,63 Kč |
| 10 | 1 549,82700 Kč | 15 498,27 Kč |
| 25 | 1 484,85840 Kč | 37 121,46 Kč |
| 50 | 1 437,39080 Kč | 71 869,54 Kč |
| 100 | 1 391,33340 Kč | 139 133,34 Kč |
| Unit Price without VAT: | 1 724,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 086,80230 Kč |


