


F-313X | |
|---|---|
DigiKey Part Number | 237-1965-ND |
Manufacturer | |
Manufacturer Product Number | F-313X |
Description | PWR XFMR LAMINATED 3.8VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.8VA Power Transformer 115V, 230V Primary 6.3V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-313X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 3.8VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.32mm L x 34.93mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 600mA | Weight 0.37 lb (167.83 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 198,24200 Kč | 1 982,42 Kč |
| 25 | 190,14960 Kč | 4 753,74 Kč |
| 50 | 184,22380 Kč | 9 211,19 Kč |
| 100 | 178,45570 Kč | 17 845,57 Kč |
| 250 | 171,07156 Kč | 42 767,89 Kč |
| 500 | 165,66456 Kč | 82 832,28 Kč |
| 1 000 | 160,41128 Kč | 160 411,28 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |



