Laminated Core 60VA Power Transformer 115V, 230V Primary 120V Secondary 500mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 60VA Power Transformer 115V, 230V Primary 120V Secondary 500mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

186E120

DigiKey Part Number
HM4702-ND
Manufacturer
Manufacturer Product Number
186E120
Description
PWR XFMR LAMINATED 60VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 60VA Power Transformer 115V, 230V Primary 120V Secondary 500mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
60VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
93.47mm L x 45.97mm W
Height - Seated (Max)
57.15mm
Voltage - Isolation
2000Vrms
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1419,95000 Kč419,95 Kč
10378,33200 Kč3 783,32 Kč
25362,72520 Kč9 068,13 Kč
50351,30340 Kč17 565,17 Kč
100340,19540 Kč34 019,54 Kč
250325,99544 Kč81 498,86 Kč
500315,61486 Kč157 807,43 Kč
Manufacturers Standard Package
Unit Price without VAT:419,95000 Kč
Unit Price with VAT:508,13950 Kč