


164J16 | |
|---|---|
DigiKey Part Number | HM4340-ND |
Manufacturer | |
Manufacturer Product Number | 164J16 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 4.5A, Series 2.25A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 4.5A, Series 2.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,36000 Kč | 512,36 Kč |
| 10 | 461,26900 Kč | 4 612,69 Kč |
| 25 | 442,20160 Kč | 11 055,04 Kč |
| 50 | 428,23280 Kč | 21 411,64 Kč |
| 100 | 414,66400 Kč | 41 466,40 Kč |
| 250 | 397,32044 Kč | 99 330,11 Kč |
| 500 | 384,64286 Kč | 192 321,43 Kč |
| Unit Price without VAT: | 512,36000 Kč |
|---|---|
| Unit Price with VAT: | 619,95560 Kč |





