Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
1599REBK
1599REBK

1599RFIBBKBAT

DigiKey Part Number
HM4103-ND
Manufacturer
Manufacturer Product Number
1599RFIBBKBAT
Description
BOX PLASTIC BLK 5.12"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1599RFIBBKBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.118" L x 2.559" W (130.00mm x 65.00mm)
Height
1.004" (25.50mm)
Area (L x W)
13.1in² (85cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
Battery Door, Card Guides, EMI Shielded, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.19 lb (86.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1406,73000 Kč406,73 Kč
5342,31000 Kč1 711,55 Kč
10318,03600 Kč3 180,36 Kč
25288,77280 Kč7 219,32 Kč
50268,54760 Kč13 427,38 Kč
100249,82790 Kč24 982,79 Kč
250238,67168 Kč59 667,92 Kč
Manufacturers Standard Package
Unit Price without VAT:406,73000 Kč
Unit Price with VAT:492,14330 Kč