
1599BD-BULK | |
|---|---|
DigiKey Part Number | 1599BD-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 1599BD-BULK |
Description | BATTERY DIVIDERS 1599B SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Dividers 1599B Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Battery Dividers | |
For Use With/Related Products | 1599B Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 39,93800 Kč | 199,69 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 25 | 33,53800 Kč | 838,45 Kč |
| 50 | 31,13580 Kč | 1 556,79 Kč |
| 100 | 28,92260 Kč | 2 892,26 Kč |
| 250 | 26,25084 Kč | 6 562,71 Kč |
| 500 | 24,40682 Kč | 12 203,41 Kč |
| 1 000 | 22,70010 Kč | 22 700,10 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |






