Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
1599BBKBATCP
1599BBKBATCP

1599BBKBATCP

DigiKey Part Number
HM2080-ND
Manufacturer
Manufacturer Product Number
1599BBKBATCP
Description
BOX PLASTIC BLK 5.12"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 5.118" L x 2.559" W (130.00mm x 65.00mm) X 1.004" (25.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1599BBKBATCP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.118" L x 2.559" W (130.00mm x 65.00mm)
Height
1.004" (25.50mm)
Area (L x W)
13.1in² (85cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
-
Features
Battery Door, Card Guides, Flame Retardant, PCB Supports, Pocket Clip
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 717
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,67000 Kč350,67 Kč
5295,02200 Kč1 475,11 Kč
10274,08700 Kč2 740,87 Kč
25248,81800 Kč6 220,45 Kč
50231,36440 Kč11 568,22 Kč
100215,21690 Kč21 521,69 Kč
250201,58080 Kč50 395,20 Kč
Manufacturers Standard Package
Unit Price without VAT:350,67000 Kč
Unit Price with VAT:424,31070 Kč