
1598PLHBK | |
|---|---|
DigiKey Part Number | HM4083-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLHBK |
Description | PANEL END USE WITH 1598H SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 7.480" L x 1.378" W x 0.065" H (190.00mm x 35.00mm x 1.65mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1598H Series |
Manufacturer Hammond Manufacturing | Size / Dimension 7.480" L x 1.378" W x 0.065" H (190.00mm x 35.00mm x 1.65mm) |
Series | Color Black |
Packaging Bulk | Material Plastic |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 5 | 65,34600 Kč | 326,73 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 25 | 54,94760 Kč | 1 373,69 Kč |
| 50 | 51,03780 Kč | 2 551,89 Kč |
| 100 | 47,42610 Kč | 4 742,61 Kč |
| 250 | 43,06688 Kč | 10 766,72 Kč |
| 500 | 40,05452 Kč | 20 027,26 Kč |
| 1 000 | 37,26536 Kč | 37 265,36 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |






