



1598RHBK | |
|---|---|
DigiKey Part Number | HM2078-ND |
Manufacturer | |
Manufacturer Product Number | 1598RHBK |
Description | BOX PLAS BLACK 11.06"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 11.059" L x 7.870" W (280.90mm x 199.90mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RHBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.059" L x 7.870" W (280.90mm x 199.90mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 87.0in² (561cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,95000 Kč | 1 294,95 Kč |
| 5 | 1 092,23200 Kč | 5 461,16 Kč |
| 10 | 1 015,65200 Kč | 10 156,52 Kč |
| 25 | 923,11400 Kč | 23 077,85 Kč |
| 50 | 890,71840 Kč | 44 535,92 Kč |
| Unit Price without VAT: | 1 294,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,88950 Kč |







