
1598HSGYPBK | |
|---|---|
DigiKey Part Number | HM4080-ND |
Manufacturer | |
Manufacturer Product Number | 1598HSGYPBK |
Description | BOX PLAS BLK/GRY 11.06"LX7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 11.059" L x 7.870" W (280.90mm x 199.90mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598HSGYPBK Models |
Category | Area (L x W) 87.0in² (561cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bulk | Color Black, Gray |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 11.059" L x 7.870" W (280.90mm x 199.90mm) | Shipping Info Shipped from DigiKey |
Height 1.614" (41.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,44000 Kč | 438,44 Kč |
| 5 | 368,97600 Kč | 1 844,88 Kč |
| 10 | 342,85500 Kč | 3 428,55 Kč |
| 25 | 311,30800 Kč | 7 782,70 Kč |
| 50 | 289,52460 Kč | 14 476,23 Kč |
| 100 | 269,35180 Kč | 26 935,18 Kč |
| 250 | 259,90484 Kč | 64 976,21 Kč |
| Unit Price without VAT: | 438,44000 Kč |
|---|---|
| Unit Price with VAT: | 530,51240 Kč |







