1597DIN2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DIN2GY

DigiKey Part Number
164-1597DIN2GY-ND
Manufacturer
Manufacturer Product Number
1597DIN2GY
Description
ENCLOSURE PC 3.54"L X 1.38"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included, Slanted Top 3.543" L x 1.378" W (90.00mm x 35.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DIN2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.543" L x 1.378" W (90.00mm x 35.00mm)
Height
2.283" (57.99mm)
Area (L x W)
4.96in² (32.0cm²)
Design
Cover Included, Slanted Top
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 266
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,98000 Kč127,98 Kč
Manufacturers Standard Package
Unit Price without VAT:127,98000 Kč
Unit Price with VAT:154,85580 Kč