3 Module Female Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249912

DigiKey Part Number
1195-2143-ND
Manufacturer
Manufacturer Product Number
09400249912
Description
FRAME ASSEMBLY FEMALE FOR 3MOD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Module Female Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09400249912 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24HPR
Manufacturer
HARTING
Frame Type
Fixed Frame
Series
Material
Metal
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
10 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Washers
Number of Modules
3
Base Product Number
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 203,11000 Kč2 203,11 Kč
101 872,79100 Kč18 727,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 203,11000 Kč
Unit Price with VAT:2 665,76310 Kč