
1596B113 | |
|---|---|
DigiKey Part Number | HM4064-ND |
Manufacturer | |
Manufacturer Product Number | 1596B113 |
Description | BOX PLASTIC BLK 1.57"L X 1.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 1.570" L x 1.570" W (39.88mm x 39.88mm) X 1.150" (29.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.570" L x 1.570" W (39.88mm x 39.88mm) | |
Height | 1.150" (29.21mm) | |
Area (L x W) | 2.46in² (15.9cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 5 | 45,76200 Kč | 228,81 Kč |
| 10 | 42,77400 Kč | 427,74 Kč |
| 25 | 39,12760 Kč | 978,19 Kč |
| 50 | 36,57220 Kč | 1 828,61 Kč |
| 100 | 34,18310 Kč | 3 418,31 Kč |
| 250 | 31,26348 Kč | 7 815,87 Kč |
| 500 | 29,22118 Kč | 14 610,59 Kč |
| 1 000 | 27,31195 Kč | 27 311,95 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |











