



1594AWBK | |
|---|---|
DigiKey Part Number | HM4023-ND |
Manufacturer | |
Manufacturer Product Number | 1594AWBK |
Description | BOX PLASTIC BLK 2.21"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 2.205" L x 2.205" W (56.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594AWBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.205" L x 2.205" W (56.00mm x 56.00mm) | |
Height | 1.578" (40.08mm) | |
Area (L x W) | 4.86in² (31.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 5 | 249,54000 Kč | 1 247,70 Kč |
| 10 | 231,77600 Kč | 2 317,76 Kč |
| 25 | 210,37480 Kč | 5 259,37 Kč |
| 50 | 195,60060 Kč | 9 780,03 Kč |
| 100 | 181,92880 Kč | 18 192,88 Kč |
| 250 | 166,64012 Kč | 41 660,03 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |















