Box ABS Gray Hand Held, End Panel and Cover 5.512" L x 2.598" W (140.00mm x 65.99mm) X 1.102" (27.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Hand Held, End Panel and Cover 5.512" L x 2.598" W (140.00mm x 65.99mm) X 1.102" (27.99mm)
1593YGY
1593YGY

1593YGY

DigiKey Part Number
HM869-ND
Manufacturer
Manufacturer Product Number
1593YGY
Description
BOX PLASTIC GRAY 5.51"L X 2.6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, End Panel and Cover 5.512" L x 2.598" W (140.00mm x 65.99mm) X 1.102" (27.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1593YGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, End Panel and Cover
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Features
Battery Door, PCB Supports
Part Status
Active
Material Flammability Rating
UL94 HB
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
5.512" L x 2.598" W (140.00mm x 65.99mm)
Weight
0.169 lb (76.66 g)
Height
1.102" (27.99mm)
Base Product Number
Area (L x W)
14.2in² (92cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
5155,49800 Kč777,49 Kč
10144,40300 Kč1 444,03 Kč
25131,00600 Kč3 275,15 Kč
50121,76280 Kč6 088,14 Kč
100113,21620 Kč11 321,62 Kč
250102,88768 Kč25 721,92 Kč
50097,43690 Kč48 718,45 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč
Alternate Color
BOX PLASTIC BLACK 5.51"L X 2.6"W
In-Stock: 38
Unit Price: 185,20000 Kč
BOX PLAS TRN BLUE 5.51"L X 2.6"W
In-Stock: 2
Unit Price: 248,18000 Kč