
1593XGY | |
|---|---|
DigiKey Part Number | HM870-ND |
Manufacturer | |
Manufacturer Product Number | 1593XGY |
Description | BOX PLASTIC GRAY 5.52"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 5.521" L x 2.607" W (140.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593XGY Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.521" L x 2.607" W (140.23mm x 66.22mm) | Weight 0.188 lb (85.28 g) |
Height 1.102" (27.99mm) | Base Product Number |
Area (L x W) 14.4in² (93cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 5 | 155,49800 Kč | 777,49 Kč |
| 10 | 144,40300 Kč | 1 444,03 Kč |
| 25 | 131,00600 Kč | 3 275,15 Kč |
| 50 | 121,76280 Kč | 6 088,14 Kč |
| 100 | 113,21620 Kč | 11 321,62 Kč |
| 250 | 102,88768 Kč | 25 721,92 Kč |
| 500 | 97,43690 Kč | 48 718,45 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |




















