
1593SIR10 | |
|---|---|
DigiKey Part Number | HM889-ND |
Manufacturer | |
Manufacturer Product Number | 1593SIR10 |
Description | PANEL REPLCMNT INFRARED 1593X/T |
Customer Reference | |
Detailed Description | Plastic Panel, End 2.343" L x 0.591" W x 0.067" H (59.51mm x 15.01mm x 1.70mm) Infra-Red |
Datasheet | Datasheet |
Category | For Use With/Related Products 1593S, T Series |
Manufacturer Hammond Manufacturing | Size / Dimension 2.343" L x 0.591" W x 0.067" H (59.51mm x 15.01mm x 1.70mm) |
Series | Color Infra-Red |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 5 | 64,65200 Kč | 323,26 Kč |
| 10 | 59,98000 Kč | 599,80 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |










