
1593SALBK | |
|---|---|
DigiKey Part Number | 164-1593SALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593SALBK |
Description | BOX PLASTIC BLK 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 3.620" L x 2.620" W (91.95mm x 66.55mm) X 0.830" (21.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593SALBK Models |
Category | Area (L x W) 9.48in² (61.2cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 3.620" L x 2.620" W (91.95mm x 66.55mm) | Material Flammability Rating UL94 HB |
Height 0.830" (21.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 Kč | 197,92 Kč |
| 5 | 166,34400 Kč | 831,72 Kč |
| 10 | 154,45600 Kč | 1 544,56 Kč |
| 25 | 140,13240 Kč | 3 503,31 Kč |
| 50 | 130,25100 Kč | 6 512,55 Kč |
| 100 | 121,11410 Kč | 12 111,41 Kč |
| 250 | 110,07368 Kč | 27 518,42 Kč |
| 500 | 105,17846 Kč | 52 589,23 Kč |
| Unit Price without VAT: | 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 239,48320 Kč |






