
1593SALTBU | |
|---|---|
DigiKey Part Number | 164-1593SALTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593SALTBU |
Description | BOX PLAS TRN BLU 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Split Sides and End Panel(s) 3.620" L x 2.620" W (91.95mm x 66.55mm) X 0.830" (21.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593SALTBU Models |
Category | Area (L x W) 9.48in² (61.2cm²) |
Mfr | Design Split Sides and End Panel(s) |
Series | Material |
Packaging Bag | Color Translucent - Blue |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 3.620" L x 2.620" W (91.95mm x 66.55mm) | Material Flammability Rating UL94 HB |
Height 0.830" (21.08mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |






