



1593ARTBU | |
|---|---|
DigiKey Part Number | HM4005-ND |
Manufacturer | |
Manufacturer Product Number | 1593ARTBU |
Description | BOX PLASTIC TRN BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593ARTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.060" (26.92mm) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | - | |
Ratings | ||
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,20000 Kč | 134,20 Kč |
| 5 | 114,68200 Kč | 573,41 Kč |
| 10 | 107,21300 Kč | 1 072,13 Kč |
| 25 | 98,05440 Kč | 2 451,36 Kč |
| 50 | 91,64620 Kč | 4 582,31 Kč |
| 100 | 85,66040 Kč | 8 566,04 Kč |
| 250 | 78,34208 Kč | 19 585,52 Kč |
| 500 | 75,42176 Kč | 37 710,88 Kč |
| Unit Price without VAT: | 134,20000 Kč |
|---|---|
| Unit Price with VAT: | 162,38200 Kč |












