
1590Z166PL | |
|---|---|
DigiKey Part Number | HM3841-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z166PL |
Description | PANEL INNER STEEL 13.6X5.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 13.627" L x 5.737" W x 0.075" H (346.13mm x 145.72 x 1.91mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z166PL Models |
Category | For Use With/Related Products 1590Z166 |
Manufacturer Hammond Manufacturing | Size / Dimension 13.627" L x 5.737" W x 0.075" H (346.13mm x 145.72 x 1.91mm) |
Series | Color Unpainted |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,79000 Kč | 272,79 Kč |
| 5 | 229,45200 Kč | 1 147,26 Kč |
| 10 | 213,12200 Kč | 2 131,22 Kč |
| 25 | 193,42240 Kč | 4 835,56 Kč |
| 50 | 179,82860 Kč | 8 991,43 Kč |
| 100 | 167,25070 Kč | 16 725,07 Kč |
| 250 | 152,04244 Kč | 38 010,61 Kč |
| 500 | 151,62782 Kč | 75 813,91 Kč |
| Unit Price without VAT: | 272,79000 Kč |
|---|---|
| Unit Price with VAT: | 330,07590 Kč |




