
1591FCGY | |
|---|---|
DigiKey Part Number | HM3902-ND |
Manufacturer | |
Manufacturer Product Number | 1591FCGY |
Description | FLANGE ABS 5.7X2.4X0.1 GRAY |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 5.706" L x 2.425" W x 0.118" H (144.93mm x 61.60mm x 3.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1591FCGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591C Series | |
Size / Dimension | 5.706" L x 2.425" W x 0.118" H (144.93mm x 61.60mm x 3.00mm) | |
Color | Gray | |
Material | Plastic | |
Base Product Number |












