



1591CGY | |
|---|---|
DigiKey Part Number | HM141-ND |
Manufacturer | |
Manufacturer Product Number | 1591CGY |
Description | BOX PLASTIC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 1.567" (39.80mm) | Weight 0.188 lb (85.28 g) |
Area (L x W) 12.1in² (78cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 5 | 172,26600 Kč | 861,33 Kč |
| 10 | 159,96200 Kč | 1 599,62 Kč |
| 25 | 145,12920 Kč | 3 628,23 Kč |
| 50 | 134,90180 Kč | 6 745,09 Kč |
| 100 | 125,44370 Kč | 12 544,37 Kč |
| 250 | 114,01036 Kč | 28 502,59 Kč |
| 500 | 109,44966 Kč | 54 724,83 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |











