Enclosure Fiberglass/Polyester Black Cover Included 15.945" L x 15.748" W (405.00mm x 400.00mm) X 4.720" (119.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP253BK

DigiKey Part Number
164-1590ZGRP253BK-ND
Manufacturer
Manufacturer Product Number
1590ZGRP253BK
Description
ENCLOSURE BLK 15.95"L X 15.75"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Black Cover Included 15.945" L x 15.748" W (405.00mm x 400.00mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.945" L x 15.748" W (405.00mm x 400.00mm)
Height
4.720" (119.89mm)
Area (L x W)
251in² (1619cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.063" (1.60mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 210
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 375,77000 Kč4 375,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 375,77000 Kč
Unit Price with VAT:5 294,68170 Kč