Image for TX K 30 E12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX K 30 E12

DigiKey Part Number
2128-TXK30E12-ND
Manufacturer
Manufacturer Product Number
TX K 30 E12
Description
SOCKET IMPACT TORX E12 1.26"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket, Impact Torx® E12 1.26" (32.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Torx®
Size
E12
Drive Size
3/8"
Length
1.26" (32.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč