
AM | |
|---|---|
DigiKey Part Number | AM-ND |
Manufacturer | |
Manufacturer Product Number | AM |
Description | TWEEZER POINTED FINE 4.50" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Fine 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 4.50" (114.3mm) | |
Pattern Number | - | |
Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 541,74833 Kč | 6 500,98 Kč |
| Unit Price without VAT: | 541,74833 Kč |
|---|---|
| Unit Price with VAT: | 655,51548 Kč |











