
1590Z250PL | |
|---|---|
DigiKey Part Number | 164-1590Z250PL-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z250PL |
Description | PANEL 1590Z 250 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel 1590Z 250 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z250PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | 1590Z 250 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,99000 Kč | 609,99 Kč |
| 5 | 513,69600 Kč | 2 568,48 Kč |
| 10 | 477,43200 Kč | 4 774,32 Kč |
| 25 | 433,64240 Kč | 10 841,06 Kč |
| 50 | 403,38000 Kč | 20 169,00 Kč |
| 100 | 378,43440 Kč | 37 843,44 Kč |
| Unit Price without VAT: | 609,99000 Kč |
|---|---|
| Unit Price with VAT: | 738,08790 Kč |




