Box Thick Wall Aluminum Gray Cover Included 15.750" L x 9.060" W (400.05mm x 230.12mm) X 7.090" (180.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z250GY

DigiKey Part Number
164-1590Z250GY-ND
Manufacturer
Manufacturer Product Number
1590Z250GY
Description
BOX ALUM GRAY 15.75"L X 9.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 15.750" L x 9.060" W (400.05mm x 230.12mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z250GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
15.750" L x 9.060" W (400.05mm x 230.12mm)
Height
7.090" (180.09mm)
Area (L x W)
143in² (923cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.790" (20.07mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 420,29000 Kč4 420,29 Kč
53 735,71200 Kč18 678,56 Kč
103 589,20900 Kč35 892,09 Kč
Manufacturers Standard Package
Unit Price without VAT:4 420,29000 Kč
Unit Price with VAT:5 348,55090 Kč