
1590Z250 | |
|---|---|
DigiKey Part Number | 164-1590Z250-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z250 |
Description | BOX ALUM 15.75"L X 9.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 15.750" L x 9.060" W (400.05mm x 230.12mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.750" L x 9.060" W (400.05mm x 230.12mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 143in² (923cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.790" (20.07mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 256,71000 Kč | 4 256,71 Kč |
| 5 | 3 597,29400 Kč | 17 986,47 Kč |
| 10 | 3 438,96800 Kč | 34 389,68 Kč |
| Unit Price without VAT: | 4 256,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 150,61910 Kč |




