
1590Z150PL | |
|---|---|
DigiKey Part Number | HM3828-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z150PL |
Description | PANEL INNER STEEL 8.1X4.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 8.138" L x 4.166" W (206.71mm x 105.82mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z150PL Models |
Category | For Use With/Related Products 1590Z150 |
Manufacturer Hammond Manufacturing | Size / Dimension 8.138" L x 4.166" W (206.71mm x 105.82mm) |
Series | Color Unpainted |
Packaging Bag | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,22000 Kč | 249,22 Kč |
| 5 | 209,43000 Kč | 1 047,15 Kč |
| 10 | 194,49800 Kč | 1 944,98 Kč |
| 25 | 176,51280 Kč | 4 412,82 Kč |
| 50 | 164,09940 Kč | 8 204,97 Kč |
| 100 | 152,61220 Kč | 15 261,22 Kč |
| 250 | 138,72412 Kč | 34 681,03 Kč |
| 500 | 136,67860 Kč | 68 339,30 Kč |
| Unit Price without VAT: | 249,22000 Kč |
|---|---|
| Unit Price with VAT: | 301,55620 Kč |




