
1590Z150 | |
|---|---|
DigiKey Part Number | HM603-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z150 |
Description | BOX ALUM 8.69"L X 4.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 8.691" L x 4.744" W (220.75mm x 120.50mm) X 3.209" (81.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z150 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 8.691" L x 4.744" W (220.75mm x 120.50mm) | Shipping Info Shipped from DigiKey |
Height 3.209" (81.51mm) | Weight 2.9 lbs (1.3 kg) |
Area (L x W) 41.2in² (266cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,16000 Kč | 1 520,16 Kč |
| 5 | 1 282,53000 Kč | 6 412,65 Kč |
| 10 | 1 192,76800 Kč | 11 927,68 Kč |
| 25 | 1 084,24400 Kč | 27 106,10 Kč |
| 50 | 1 069,67020 Kč | 53 483,51 Kč |
| Unit Price without VAT: | 1 520,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,39360 Kč |







