
1590Z150GY | |
|---|---|
DigiKey Part Number | HM1973-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z150GY |
Description | BOX ALUM GRAY 8.69"L X 4.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 8.691" L x 4.744" W (220.75mm x 120.50mm) X 3.209" (81.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z150GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.691" L x 4.744" W (220.75mm x 120.50mm) | |
Height | 3.209" (81.51mm) | |
Area (L x W) | 41.2in² (266cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.9 lbs (1.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 692,86000 Kč | 1 692,86 Kč |
| 5 | 1 428,49400 Kč | 7 142,47 Kč |
| 10 | 1 328,58500 Kč | 13 285,85 Kč |
| 25 | 1 207,80480 Kč | 30 195,12 Kč |
| 50 | 1 207,60340 Kč | 60 380,17 Kč |
| Unit Price without VAT: | 1 692,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 048,36060 Kč |







