



1590WJFBK | |
|---|---|
DigiKey Part Number | HM3716-ND |
Manufacturer | |
Manufacturer Product Number | 1590WJFBK |
Description | BOX ALUM BLACK 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WJFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.838 lb (380.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,08000 Kč | 759,08 Kč |
| 5 | 639,64200 Kč | 3 198,21 Kč |
| 10 | 594,57900 Kč | 5 945,79 Kč |
| 25 | 540,16920 Kč | 13 504,23 Kč |
| 50 | 502,54100 Kč | 25 127,05 Kč |
| 100 | 485,40660 Kč | 48 540,66 Kč |
| Unit Price without VAT: | 759,08000 Kč |
|---|---|
| Unit Price with VAT: | 918,48680 Kč |





