
1590JGASKET | |
|---|---|
DigiKey Part Number | HM3604-ND |
Manufacturer | |
Manufacturer Product Number | 1590JGASKET |
Description | GASKET/SEAL 1590J SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1590J Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1590J Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 157,98900 Kč | 1 579,89 Kč |
| 25 | 145,61680 Kč | 3 640,42 Kč |
| 100 | 132,22650 Kč | 13 222,65 Kč |
| 250 | 125,91240 Kč | 31 478,10 Kč |
| 500 | 122,12898 Kč | 61 064,49 Kč |
| 1 000 | 119,02779 Kč | 119 027,79 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |















