



1590WJF | |
|---|---|
DigiKey Part Number | HM3717-ND |
Manufacturer | |
Manufacturer Product Number | 1590WJF |
Description | BOX ALUM 5.71"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.709" L x 3.740" W (145.01mm x 95.00mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WJF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.709" L x 3.740" W (145.01mm x 95.00mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 21.4in² (138cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.838 lb (380.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,92000 Kč | 679,92 Kč |
| 5 | 572,70000 Kč | 2 863,50 Kč |
| 10 | 532,29900 Kč | 5 322,99 Kč |
| 25 | 483,54200 Kč | 12 088,55 Kč |
| 50 | 449,82760 Kč | 22 491,38 Kč |
| 100 | 428,15760 Kč | 42 815,76 Kč |
| Unit Price without VAT: | 679,92000 Kč |
|---|---|
| Unit Price with VAT: | 822,70320 Kč |





