Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm)
1590WEFLBK
1590WEFLBK

1590WEFLBK

DigiKey Part Number
HM3702-ND
Manufacturer
Manufacturer Product Number
1590WEFLBK
Description
BOX ALUM BLACK 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WEFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Height
3.296" (83.72mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,63000 Kč842,63 Kč
5720,33200 Kč3 601,66 Kč
10673,26300 Kč6 732,63 Kč
25615,74600 Kč15 393,65 Kč
50593,08380 Kč29 654,19 Kč
Manufacturers Standard Package
Unit Price without VAT:842,63000 Kč
Unit Price with VAT:1 019,58230 Kč
Alternate Color
BOX ALUM UNPTD 7.4"L X 4.72"W
In-Stock: 1
Unit Price: 640,97000 Kč